- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 603-JJ-03
603-JJ-03
Marathon Special Products
Conn Terminal Block 6 POS 17.4mm Screw Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 6 POS 17.4mm Screw Panel Mount 50A
Search Keywords: 603JJ03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:603-JJ-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:17.4 mm
-
Number of Circuits:3
-
Maximum Current Rating:50 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$40.07
5
$37.76
10
$37.19
25
$36.40
50
$35.67
100
$35.21
250 +
$34.99
Click for Quote
Log in
to unlock special pricing