- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 602-GP-2202-12
602-GP-2202-12
Marathon Special Products
Conn Barrier Strip 24 POS 14.3mm Screw RA Panel Mount 30A Kulka®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 24 POS 14.3mm Screw RA Panel Mount 30A Kulka®
Search Keywords: 602GP220212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:602-GP-2202-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$203.91
5
$201.15
10
$199.82
20 +
$197.28
Click for Quote
Log in
to unlock special pricing