- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 602-GP-09PSB
602-GP-09PSB
Marathon Special Products
Conn Barrier Strip 18 POS 14.3mm Screw RA Panel Mount 30A Kulka®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 18 POS 14.3mm Screw RA Panel Mount 30A Kulka®
Search Keywords: 602GP09PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:602-GP-09PSB
-
Alias/AKA:0640030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$85.47
5
$70.52
7
$69.82
13
$67.63
19
$64.84
25 +
$64.20
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Barrier Strip 18 POS 14.3mm Screw Panel Mount 30A
In Stock:
118
Minimum Order:
1