- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 602-GP-01
602-GP-01
Marathon Special Products
Conn Barrier Strip 2 POS Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 2 POS Screw Panel Mount 30A
Search Keywords: 602GP01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:602-GP-01
-
Alias/AKA:0640501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$9.152
25
$8.320
50
$8.130
100
$8.010
250
$7.790
500
$7.700
1,000
$7.650
2,500 +
$7.510
Click for Quote
Log in
to unlock special pricing