- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 601RJ-05
601RJ-05
Marathon Special Products
Jumper (Busbar) - Jumper - Terminal Blocks - 5 Positions - 11.1 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 5 Positions - 11.1 mm.
Search Keywords: 601RJ05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:601RJ-05
-
Alias/AKA:9202328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:11.1 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$5.49
50
$5.33
100
$5.11
250
$4.91
500
$4.72
1,000
$4.60
2,500
$4.49
5,000 +
$4.44
Click for Quote
Log in
to unlock special pricing