- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 600-M-Z-4
Marathon Special Products
600-M-Z-4
Trans GP BJT PNP 60V 6A 2000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 60V 6A 2000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: 600MZ4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600-M-Z-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 600-M-Z-4 RoHS compliant?
Yes, 600-M-Z-4 is RoHS compliant.
What is the lead time for 600-M-Z-4?
The standard lead time for 600-M-Z-4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
11/26/26