- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600A-JJ-09
600A-JJ-09
Marathon Special Products
Terminal Block, Hvy Dty Dble Row, Open Back, 9P, 15A, 300 AC/DC, Class B/C, | Marathon Special Products 600AJJ09
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Hvy Dty Dble Row, Open Back, 9P, 15A, 300 AC/DC, Class B/C, | Marathon Special Products 600AJJ09
Search Keywords: 600AJJ09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600A-JJ-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$77.10
5
$52.79
10
$48.83
25
$46.26
50
$43.84
100
$41.39
250 +
$41.18
Click for Quote
Log in
to unlock special pricing