- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600A-JJ-06
600A-JJ-06
Marathon Special Products
Terminal Block, Hvy Dty Dble Row, Open Back, 6P, 15A, 300 AC/DC, Class B/C, | Marathon Special Products 600AJJ06
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Hvy Dty Dble Row, Open Back, 6P, 15A, 300 AC/DC, Class B/C, | Marathon Special Products 600AJJ06
Search Keywords: 600AJJ06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600A-JJ-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
7
$151.45
13
$100.37
19
$81.55
25 +
$79.92
Click for Quote
Log in
to unlock special pricing