- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600A-JJ-05PSB
600A-JJ-05PSB
Marathon Special Products
Terminal Block, Hvy Dty Dble Row, Open Back, 5P, 15A, 300V, Phil-Slot Brass screw | Marathon Special Products...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Hvy Dty Dble Row, Open Back, 5P, 15A, 300V, Phil-Slot Brass screw | Marathon Special Products...
Search Keywords: 600AJJ05PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600A-JJ-05PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$142.73
5
$29.72
10
$28.23
25 +
$15.20
Click for Quote
Log in
to unlock special pricing