- Home ›
- All Products›
- 4601847
4601847
Marathon Special Products
Fuse Holder 30A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: 4601847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4601847
-
Alias/AKA:R30A1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
34
can ship 5/20/26
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$26.12
5
$24.44
10
$23.31
25
$21.52
50
$12.91
100
$12.36
250 +
$11.85
Click for Quote
Log in
to unlock special pricing