- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 411-GP-1921-06
411-GP-1921-06
Marathon Special Products
Conn Barrier Strip 6 POS 6.4mm Screw Panel Mount 5A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Barrier Strip 6 POS 6.4mm Screw Panel Mount 5A
Search Keywords: 411GP192106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:411-GP-1921-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:6.4 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$4.565
25
$4.150
50
$4.080
100
$3.990
250
$3.900
500
$3.820
1,000
$3.770
2,500 +
$3.730
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT