- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 410-JJ-07PSB
410-JJ-07PSB
Marathon Special Products
Terminal Block - Double Row - 4 Pole - 5A - 300V AC/DC - Phillips Slot Brass Screw.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Double Row - 4 Pole - 5A - 300V AC/DC - Phillips Slot Brass Screw.
Search Keywords: 410JJ07PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:410-JJ-07PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$144.74
5
$46.24
10
$43.92
25 +
$23.65
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Terminal Block - Double Row - 4 Pole - 5A - 300V AC/DC.
In Stock:
916
Minimum Order:
1