- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 410-JJ-07
410-JJ-07
Marathon Special Products
Terminal Block - Double Row - 4 Pole - 5A - 300V AC/DC.
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Double Row - 4 Pole - 5A - 300V AC/DC.
Search Keywords: 410JJ07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:410-JJ-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
916
Can Ship immediately
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$26.50
5
$24.98
10
$24.91
25
$13.25
50
$13.06
100
$12.71
250 +
$12.55
Click for Quote
Log in
to unlock special pricing