- Home ›
- All Products›
- 4100146
4100146
Marathon Special Products
Fuse Holder 30A 250V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 250V Screw Mount
Search Keywords: 4100146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100146
-
Alias/AKA:F30A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$80.73
5
$56.99
10
$51.13
25
$45.89
50
$43.34
100
$43.12
250 +
$42.90
Click for Quote
Log in
to unlock special pricing