- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3TBJ03
Marathon Special Products
3TBJ03
Terminal Block, Navy Class, 3P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ03
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Navy Class, 3P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ03
Search Keywords: 3TBJ03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3TBJ03
-
Alias/AKA:9202388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3TBJ03 RoHS compliant?
Yes, 3TBJ03 is RoHS compliant.
What is the lead time for 3TBJ03?
The standard lead time for 3TBJ03 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$33.45
5
$24.61
10
$21.72
25
$20.51
50
$20.07
100
$19.43
250 +
$19.38
Click for Quote
Log in
to unlock special pricing