- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3TB10F
Marathon Special Products
3TB10F
Terminal Block, Navy Class, 10P, 45A, 600V AC/DC, | Marathon Special Products 3TB10F
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block, Navy Class, 10P, 45A, 600V AC/DC, | Marathon Special Products 3TB10F
Search Keywords: 3TB10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3TB10F
-
Alias/AKA:0810010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3TB10F RoHS compliant?
Yes, 3TB10F is RoHS compliant.
What is the lead time for 3TB10F?
The standard lead time for 3TB10F is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$310.12
3
$303.38
5
$270.29
10
$269.62
20 +
$268.94
Click for Quote
Log in
to unlock special pricing