- Home ›
- All Products›
- 3601760
3601760
Marathon Special Products
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - DIN Rail Mount - 1 Section
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - DIN Rail Mount - 1 Section
Search Keywords: 3601760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3601760
-
Alias/AKA:6G38TSDIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.90
25
$5.85
50
$5.67
100
$5.42
250
$5.19
500
$4.97
1,000 +
$4.84
Click for Quote
Log in
to unlock special pricing