- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 308SP
Terminal Block - Double Row - 8 Position - 30A - 600V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Double Row - 8 Position - 30A - 600V.
Search Keywords: 308SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:308SP
-
Alias/AKA:672-GP-083786
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
7
$48.80
13
$39.42
19
$37.76
25 +
$37.00
Click for Quote
Log in
to unlock special pricing