- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26TBJ-2-NICKEL
26TBJ-2-NICKEL
Marathon Special Products
Terminal Block - Navy class - 20A - 300V AC/DC.
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Terminal Block - Navy class - 20A - 300V AC/DC.
Search Keywords: 26TBJ2NICKEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:26TBJ-2-NICKEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
CUSTOMERS
ALSO BOUGHT