- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26TBJ10
26TBJ10
Marathon Special Products
Terminal Block - Navy Class - 10 Pole - 20A - 300V AC/DC - With Jumper.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Navy Class - 10 Pole - 20A - 300V AC/DC - With Jumper.
Search Keywords: 26TBJ10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:26TBJ10
-
Alias/AKA:9202449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$65.03
5
$43.14
10
$39.44
25
$38.59
50
$37.37
100
$37.18
250 +
$37.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT