- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26TBJ05
26TBJ05
Marathon Special Products
Terminal Block, Navy class, 5P, 20A, 300V AC/DC, w/Jumper | Marathon Special Products 26TBJ05
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Navy class, 5P, 20A, 300V AC/DC, w/Jumper | Marathon Special Products 26TBJ05
Search Keywords: 26TBJ05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:26TBJ05
-
Alias/AKA:9202444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$41.55
5
$26.98
10
$23.46
25
$22.16
50
$21.67
100
$20.99
250 +
$20.88
Click for Quote
Log in
to unlock special pricing