- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26TBJ04
26TBJ04
Marathon Special Products
Terminal Block - Navy Class - 4 Pole - 20A - 300V AC/DC - With Jumper.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Navy Class - 4 Pole - 20A - 300V AC/DC - With Jumper.
Search Keywords: 26TBJ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:26TBJ04
-
Alias/AKA:9202443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$38.78
5
$25.19
10
$21.91
25
$20.69
50
$20.24
100
$19.60
250 +
$19.50
Click for Quote
Log in
to unlock special pricing