- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2696A-GP-05
2696A-GP-05
Marathon Special Products
Conn Terminal Block 5 POS 11.1mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block 5 POS 11.1mm Solder ST Thru-Hole 20A
Search Keywords: 2696AGP05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:2696A-GP-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Maximum Current Rating:20 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.64
10
$17.56
25
$9.46
50
$9.31
100
$9.11
250
$8.93
500 +
$8.80
Click for Quote
Log in
to unlock special pricing