- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2591A-GP-06
2591A-GP-06
Marathon Special Products
Conn Terminal Block 6 POS 9.5mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block 6 POS 9.5mm Solder ST Thru-Hole 15A
Search Keywords: 2591AGP06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:2591A-GP-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Maximum Current Rating:15 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$26.4693
10
$23.0708
25
$12.4242
50
$11.3620
100
$10.9822
250
$10.2877
500 +
$9.8168
Click for Quote
Log in
to unlock special pricing