- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2591A-GP-03
2591A-GP-03
Marathon Special Products
Conn Terminal Block 3 POS 9.5mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block 3 POS 9.5mm Solder ST Thru-Hole 15A
Search Keywords: 2591AGP03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:2591A-GP-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Maximum Current Rating:15 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.20
25
$5.22
50
$5.14
100
$5.06
250
$4.89
500
$4.82
1,000 +
$4.74
Click for Quote
Log in
to unlock special pricing