- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 205PSB
205PSB
Marathon Special Products
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 205PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:205PSB
-
Alias/AKA:671-GP-05PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
3
40 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$18.50
10
$17.65
25
$17.12
50
$16.62
100
$15.71
250
$15.29
500 +
$15.09
Click for Quote
Log in
to unlock special pricing