- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 201HB
Conn Barrier Strip 2 POS Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Barrier Strip 2 POS Screw Panel Mount 20A
Search Keywords: 201HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:201HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$1.100
25
$1.000
100
$0.909
250
$0.894
500
$0.874
1,000
$0.855
2,500
$0.838
5,000
$0.827
7,500 +
$0.822
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT