- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1702SC
1702SC
Marathon Special Products
Terminal Block - Heavy Duty - 2 Pole - 30/75A 600V - #10 to #18 AWG - With Short Circuiting Bar.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Heavy Duty - 2 Pole - 30/75A 600V - #10 to #18 AWG - With Short Circuiting Bar.
Search Keywords: 1702SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1702SC
-
Alias/AKA:1702135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$75.34
5
$48.48
20
$41.66
40
$40.35
60
$40.15
100
$39.94
260 +
$39.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT