- Home ›
- All Products›
- 1612105
Marathon Special Products
1612105
Multiple Circuit Jumper - 12 Pole - 75A - 600V AC/DC.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multiple Circuit Jumper - 12 Pole - 75A - 600V AC/DC.
Search Keywords: 1612105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1612105
-
Alias/AKA:1612MCJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 1612105 RoHS compliant?
Yes, 1612105 is RoHS compliant.
What is the lead time for 1612105?
The standard lead time for 1612105 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
39
can ship 11/2/26
17 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$83.31
5
$60.92
20
$52.78
40
$50.64
60
$50.52
100
$50.39
260 +
$50.26
Click for Quote
Log in
to unlock special pricing