- Home ›
- All Products›
- 1391525
1391525
Marathon Special Products
Conn Power Terminal Block 5 POS 2.12mm Panel Mount 1605A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 5 POS 2.12mm Panel Mount 1605A
Search Keywords: 1391525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1391525
-
Alias/AKA:BFPB5025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$730.16
3
$720.16
5 +
$700.96
Click for Quote
Log in
to unlock special pricing