- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1391316
1391316
Marathon Special Products
Conn Power Terminal Block 6 POS 1.62mm Panel Mount 1605A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 6 POS 1.62mm Panel Mount 1605A
Search Keywords: 1391316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1391316
-
Alias/AKA:BFPB3716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 6/8/26
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$966.99
3
$885.29
5 +
$883.07
Click for Quote
Log in
to unlock special pricing