- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1391313
1391313
Marathon Special Products
Conn Power Terminal Block 3 POS 1.62mm Panel Mount 1605A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 3 POS 1.62mm Panel Mount 1605A
Search Keywords: 1391313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1391313
-
Alias/AKA:BFPB3713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 5/18/26
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$664.92
3
$643.93
5 +
$592.42
Click for Quote
Log in
to unlock special pricing