- Home ›
- All Products›
- 1361411
1361411
Marathon Special Products
Conn; Power Dist. Blk; 760 A; 1500 V; 2 Input; 8 Output; Hinge Cover | Marathon Special Products HVPB211 CH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn; Power Dist. Blk; 760 A; 1500 V; 2 Input; 8 Output; Hinge Cover | Marathon Special Products HVPB211 CH
Search Keywords: 1361411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1361411
-
Alias/AKA:HVPB211-CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$108.08
5
$100.01
10
$66.69
20
$63.83
50
$61.21
100 +
$59.57
Click for Quote
Log in
to unlock special pricing