- Home ›
- All Products›
- 1361410
1361410
Marathon Special Products
Conn; Power Dist. Blk; 760 A; 1500 V; 2 Input; 12 Output; Hinge Cover | Marathon Special Products HVPB210 CH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn; Power Dist. Blk; 760 A; 1500 V; 2 Input; 12 Output; Hinge Cover | Marathon Special Products HVPB210 CH
Search Keywords: 1361410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1361410
-
Alias/AKA:HVPB210-CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$143.52
5
$121.99
10
$106.08
20
$102.73
50
$102.21
100 +
$101.70
Click for Quote
Log in
to unlock special pricing