- Home ›
- All Products›
- 1341350
Marathon Special Products
1341350
Power Terminal Block - 1 Pole - 620A 600V - (2) 350kcmil to #6 / (2) 350kcmil to #6 - Thermoplastic - Open Style
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Terminal Block - 1 Pole - 620A 600V - (2) 350kcmil to #6 / (2) 350kcmil to #6 - Thermoplastic - Open Style
Search Keywords: 1341350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1341350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1341350 RoHS compliant?
Yes, 1341350 is RoHS compliant.
What is the lead time for 1341350?
The standard lead time for 1341350 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$127.77
5
$118.24
10
$113.17
20
$72.36
50
$70.43
100 +
$69.50
Click for Quote
Log in
to unlock special pricing