- Home ›
- All Products›
- 1332588CH
1332588CH
Marathon Special Products
1332588 Terminal Block - 420A, 600V - 2P, w/Cover
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1332588 Terminal Block - 420A, 600V - 2P, w/Cover
Search Keywords: 1332588CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332588CH
-
Alias/AKA:1332589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$273.10
3
$265.51
5
$264.85
10
$261.88
20 +
$169.93
Click for Quote
Log in
to unlock special pricing