- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331274
1331274
Marathon Special Products
Terminal Block, Power, 1 Pole, 510 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1331272CH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Power, 1 Pole, 510 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1331272CH
Search Keywords: 1331274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331274
-
Alias/AKA:1331272CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$266.87
3
$259.46
5
$258.81
10
$255.90
20 +
$249.08
Click for Quote
Log in
to unlock special pricing