- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1322574CH
Marathon Special Products
1322574CH
Conn Power Distribution Splicer/Stud Block 20.7mm Screw ST Panel Mount 510A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1322574CH |
| Alias/AKA: | 1322575 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Distribution Splicer/Stud Block |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 20.7 mm |
| Maximum Current Rating: | 510 A |