- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 106SP
Conn Barrier Strip 12 POS 9.5mm Solder Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 12 POS 9.5mm Solder Panel Mount 20A
Search Keywords: 106SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:106SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$11.37
25
$4.22
50
$4.15
100
$4.06
250
$3.97
500
$3.89
1,000 +
$3.84
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Barrier Strip 12 POS 9.5mm Solder Panel Mount 20A
In Stock:
128
Minimum Order:
1