- Home ›
- All Products›
- 0806020
0806020
Marathon Special Products
Conn Feed-Through Terminal Block 20 POS 11.1mm Solder Lug ST Panel Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 20 POS 11.1mm Solder Lug ST Panel Mount 10A
Search Keywords: 0806020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0806020
-
Alias/AKA:41TB20F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$329.69
3
$320.53
5
$316.14
10
$315.35
20 +
$307.71
Click for Quote
Log in
to unlock special pricing