- Home ›
- All Products›
- 0803027
0803027
Marathon Special Products
Conn Terminal Block 36 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 36 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0803027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803027
-
Alias/AKA:38TB18F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$288.10
3
$284.20
5
$282.33
10
$281.62
20 +
$278.73
Click for Quote
Log in
to unlock special pricing