- Home ›
- All Products›
- 0803020
0803020
Marathon Special Products
Conn Terminal Block 26 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 26 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0803020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803020
-
Alias/AKA:38TB13F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$272.41
3
$264.85
5
$264.18
10
$261.22
20 +
$254.25
Click for Quote
Log in
to unlock special pricing