- Home ›
- All Products›
- 0700010
0700010
Marathon Special Products
Conn Heavy Duty Terminal Blocks 18 POS 15.88mm Screw Cable Mount 85A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 18 POS 15.88mm Screw Cable Mount 85A
Search Keywords: 0700010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0700010
-
Alias/AKA:985-GP-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$79.96
3
$70.55
5
$61.30
8
$60.99
10 +
$53.30
Click for Quote
Log in
to unlock special pricing