- Home ›
- All Products›
- 0660014
0660014
Marathon Special Products
Conn Barrier Strip 16 POS 22.2mm Screw Panel Mount 70A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 22.2mm Screw Panel Mount 70A
Search Keywords: 0660014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0660014
-
Alias/AKA:604-GP-08PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$187.36
5
$167.20
24
$157.52
48
$148.88
72
$146.64
120
$144.44
264 +
$142.28
Click for Quote
Log in
to unlock special pricing