- Home ›
- All Products›
- 0650024
0650024
Marathon Special Products
Conn Barrier Strip 12 POS 17.4mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 17.4mm Screw ST Panel Mount 50A
Search Keywords: 0650024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0650024
-
Alias/AKA:603-GP-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$40.64
13
$32.83
19
$31.44
25 +
$30.82
Click for Quote
Log in
to unlock special pricing