- Home ›
- All Products›
- 0645510
0645510
Marathon Special Products
Conn Barrier Strip 20 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 20 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0645510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0645510
-
Alias/AKA:672-RZ-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$19.39
25
$16.00
50
$15.65
100
$14.55
250
$12.13
500
$12.07
1,000 +
$12.01
Click for Quote
Log in
to unlock special pricing