- Home ›
- All Products›
- 0629511
Marathon Special Products
0629511
Double Row Barrier Strip - 11 pole/22 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 11 pole/22 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629511
-
Alias/AKA:621-RZ-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Termination Method:Screw
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Family:621 RZ
-
Pitch:11.1 mm
-
Wire Size:12-22 AWG
-
Maximum Current Rating:20 A
-
Body Orientation:Straight
-
Number of Contacts:22
-
Mounting:Panel Mount
-
Dimension:34.9 x 19.1 mm
Frequently Asked Questions
Is 0629511 RoHS compliant?
Yes, 0629511 is RoHS compliant.
What is the lead time for 0629511?
The standard lead time for 0629511 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$15.76
10
$15.08
25
$14.66
50
$14.27
100
$13.54
250
$13.21
500 +
$13.05
Click for Quote
Log in
to unlock special pricing