- Home ›
- All Products›
- 0629510
Marathon Special Products
0629510
Double Row Barrier Strip - 10 pole/20 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 10 pole/20 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629510
-
Alias/AKA:621-RZ-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 0629510 RoHS compliant?
Yes, 0629510 is RoHS compliant.
What is the lead time for 0629510?
The standard lead time for 0629510 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
70
can ship 12/11/26
Minimum Order Quantity:
5
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$15.07
25
$14.11
50
$13.69
100
$13.28
250
$12.73
500
$12.31
1,000 +
$11.90
Click for Quote
Log in
to unlock special pricing