- Home ›
- All Products›
- 0629505
Marathon Special Products
0629505
Double Row Barrier Strip - 5 pole/10 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 5 pole/10 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629505
-
Alias/AKA:621-RZ-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 0629505 RoHS compliant?
Yes, 0629505 is RoHS compliant.
What is the lead time for 0629505?
The standard lead time for 0629505 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$7.49
50
$7.29
100
$7.09
250
$6.82
500
$6.62
1,000
$6.42
2,500 +
$6.23
Click for Quote
Log in
to unlock special pricing