- Home ›
- All Products›
- 0629504
0629504
Marathon Special Products
Double Row Barrier Strip - 4 pole/8 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 4 pole/8 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629504
-
Alias/AKA:621-RZ-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$7.09
50
$7.08
100
$6.78
250
$6.22
500
$6.20
1,000
$6.05
2,500 +
$5.82
Click for Quote
Log in
to unlock special pricing